The 2000 Series SPDT On-On Rocker Switch is a panel-mount device with a snap-in design, suitable for bulk packaging. It features a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. This switch is rated for 125V AC and has a throw configuration of SPDT with an On-On function. It is designed for use in applications where a quick connect termination is required.
CW Industries GRS-2012-2507 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-2012-2507 to view detailed technical specifications.
No datasheet is available for this part.