This Curved Rocker SPDT Switch is designed for high current applications, with a maximum rating of 16 amps at 125 volts AC, certified to CSA and UL standards. It features a quick connect termination style and is mounted to a panel. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is suitable for use in a variety of applications, including those requiring high current switching.
CW Industries GRS-2013A-16 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 14@(CSA/UL)V |
| Max Power Rating | 559.27@(CSA/UL)VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CW Industries GRS-2013A-16 to view detailed technical specifications.
No datasheet is available for this part.