The GRS-2013A-25 is a panel mount switch with a curved rocker actuator style and a SPDT pole throw configuration. It has a maximum current rating of 16 amps at 125 volts AC, certified to CSA, UL, and VDE standards. The switch can withstand a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 watts, also certified to CSA, UL, and VDE standards. It features a quick connect termination style and is designed for panel mount applications.
CW Industries GRS-2013A-25 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@(CSA/UL/VDE)A |
| Max AC Voltage Rating | 250@(CSA/UL/VDE)V |
| Max DC Voltage Rating | 14@(CSA/UL/VDE)V |
| Max Power Rating | 559.27@(CSA/UL/VDE)VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CW Industries GRS-2013A-25 to view detailed technical specifications.
No datasheet is available for this part.