This 125V SPDT on-off-on panel mount switch features a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It operates within a temperature range of -20°C to 105°C and is available in a bulk packaging option. The switch is not RoHS compliant and has a quick connect termination.
CW Industries GRS-2013A-3005 technical specifications.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2013A-3005 to view detailed technical specifications.
No datasheet is available for this part.