This SPST panel mount switch from CW Industries features a voltage rating of 125V AC and an electrical life of 25000 cycles. It has a mechanical life of 25000 cycles and operates within a temperature range of -20°C to 105°C. The switch is mounted via a quick connect termination and is available in bulk packaging. It is not RoHS compliant.
CW Industries GRS-4011-0008 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4011-0008 to view detailed technical specifications.
No datasheet is available for this part.