
The GRS-4011-0049 is a 125V SPST on-off switch from CW Industries. It features a panel mount design with snap-in mounting and a quick connect termination. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It operates within a temperature range of -20°C to 105°C and is available in bulk packaging. However, it is not RoHS compliant.
CW Industries GRS-4011-0049 technical specifications.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4011-0049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
