The GRS-4011-0081 is an 8A SPST on-off panel mount switch from CW Industries. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The switch is rated for 125V AC and has a mechanical life of 25,000 cycles. It is available in a bulk packaging with 500 units per package.
CW Industries GRS-4011-0081 technical specifications.
| Current Rating | 8A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4011-0081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.