
The GRS-4011-0090 is a 125V SPST on-off panel mount switch from CW Industries. It features a mechanical life of 25000 cycles and a maximum operating temperature of 105°C. The switch has a minimum operating temperature of -20°C and is available in a bulk packaging. It is not RoHS compliant and has a voltage rating of 125V AC.
CW Industries GRS-4011-0090 technical specifications.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4011-0090 to view detailed technical specifications.
No datasheet is available for this part.