
The GRS-4011-0140 is a 16A SPST on-off rocker switch from CW Industries. It features an illuminated design and can operate at temperatures up to 105°C. The switch is rated for 125V AC and has a mechanical life of 25,000 cycles. It is available in a panel mount configuration and is packaged in bulk quantities.
CW Industries GRS-4011-0140 technical specifications.
| Actuator Type | Rocker |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4011-0140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.