
CW Industries GRS-4011-8 technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-4011-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.