SPDT illuminated rocker switch with a momentary-off-momentary function. Features a curved black rocker actuator, quick connect termination, and a current rating of 8A at 277VAC. Offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Designed for panel snap-in mounting with a vertical orientation.
CW Industries GRS-4013C-0001 technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 8A |
| Electrical Life | 25000Cycles |
| Height | 11.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4013C-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
