
This 125V DPST on-off panel mount switch from CW Industries features a mechanical life of 25,000 cycles and an operating temperature range of -20°C to 105°C. The switch is packaged in bulk and is not RoHS compliant. It has a voltage rating of 125V AC and a throw configuration of DPST, with a termination type of quick connect.
CW Industries GRS-4021-0030 technical specifications.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4021-0030 to view detailed technical specifications.
No datasheet is available for this part.
