
DPDT illuminated rocker switch with ON-ON function, featuring quick connect termination and a curved rocker actuator. Rated for 16A at 250VAC and 14VDC, with a 559.27VA rating. Constructed with a copper alloy contact material and silver plating, it offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Panel mountable with snap-in design, operating within a temperature range of 0°C to 105°C. Dimensions are 21mm length, 15mm width, and 11.7mm height.
CW Industries GRS-4022-1600 technical specifications.
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Height | 11.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4022-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
