The GRS-4121-0001 is an illuminated DPST rocker switch with a current rating of 8A and a voltage rating of 125V AC. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is available in a panel mount configuration with a quick connect termination.
CW Industries GRS-4121-0001 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 8A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -65°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-4121-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.