CW Industries GRSN-2011-3005 technical specifications.
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GRSN 2000 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRSN-2011-3005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.