The GRSV-4021-0006 is a DPST on-off rocker switch with a voltage rating of 125V AC and 14V DC. It features a quick connect termination and is designed for panel mount applications. The switch is part of the 4000 series and is available in bulk packaging. It is not RoHS compliant.
CW Industries GRSV-4021-0006 technical specifications.
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRSV-4021-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.