This standard DPDT slide switch features a nylon actuator with a 4.75mm length and a copper alloy contact with silver plating. It has a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. The switch is rated for 125V AC and DC and has a mechanical life of 10000 cycles. It is available in a panel mount/through hole package and is suitable for use in a variety of applications.
CW Industries GS-113-0045 technical specifications.
| Actuator Length | 4.75mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | GS |
| Switch Function | On-On |
| Switch Travel | 2.67mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GS-113-0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.