The GS Series Standard SP3T slide switch is a panel mount electromechanical switch with a standard actuator type and nylon, polyamide, PA66 material. It features a copper alloy contact material with silver plating and a maximum operating temperature of 104°C. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is suitable for use in applications with a minimum operating temperature of -10°C.
CW Industries GS-118-0000 technical specifications.
| Actuator Length | 3.18mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | GS |
| Switch Function | On-On-On |
| Switch Travel | 3.2mm |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GS-118-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.