
CW Industries GT-4W technical specifications.
| Color | White |
| Height | 27.65mm |
| Length | 40.5mm |
| Material | ABS |
| Mount | Hardware |
| Package Quantity | 500 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GT-4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
