
CW Industries GTB-2B13 technical specifications.
| Actuator Length | 16.2mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 12A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 30000Hour |
| Mount | Bushing, Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GTB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GTB-2B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.