
The GTS447C101HR is a panel mount toggle switch with a standard round actuator and non-illuminated design. It features a SPDT throw configuration and is rated for 277V AC. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is rated for 10,000 electrical cycles and is IP56 and water resistant.
CW Industries GTS447C101HR technical specifications.
| Actuator Length | 17.5mm |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RoHS Compliant | No |
| Series | GTS447 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GTS447C101HR to view detailed technical specifications.
No datasheet is available for this part.