
CW Industries GTS447D301HR technical specifications.
| Actuator Length | 17mm |
| Current Rating | 12A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Bushing, Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RoHS Compliant | No |
| Series | GTS447 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GTS447D301HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.