
SPDT toggle switch featuring a standard round actuator with a 17.5mm length. Rated for 12A at 250VAC, it offers a momentary-off-momentary (Mom-Off-Mom) function and quick connect termination. This panel-mount switch boasts an electrical life of 10,000 cycles and is IP56 water-resistant. Operating within a temperature range of 0°C to 85°C, it is supplied in bulk packaging.
CW Industries GTS447G101HR technical specifications.
| Actuator Length | 17.5mm |
| Actuator Type | Standard Round |
| Current Rating | 12A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RoHS Compliant | No |
| Series | GTS447 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GTS447G101HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.