
The GTS447I301HR is a toggle switch with a SPDT configuration, rated for 12A and 250V AC. It features a non-illuminated actuator with a length of 17mm and is designed for bushing and panel mount applications. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is rated for 10000 cycles of electrical life and 10000 hours of life, with an IP56 rating for water resistance.
CW Industries GTS447I301HR technical specifications.
| Actuator Length | 17mm |
| Current Rating | 12A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Bushing, Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RoHS Compliant | No |
| Series | GTS447 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GTS447I301HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.