
This SPST toggle switch from CW Industries features a current rating of 16A and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is rated for 10,000 cycles of electrical life and 10,000 hours of life. It is available in a bulk packaging with 1,000 units per package and is rated for IP56, making it water resistant.
CW Industries GTS447N301HR technical specifications.
| Actuator Length | 17mm |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Bushing, Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RoHS Compliant | No |
| Series | GTS447 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GTS447N301HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.