
The GTS447R101HR is a standard round panel mount toggle switch with a maximum operating temperature of 85°C and a voltage rating of 277V AC. It features a non-illuminated actuator with a length of 17.5mm and a standard round actuator type. The switch has a SPST throw configuration and a quick connect termination. It is rated for 10000 cycles of electrical life and is water resistant to IP56. The switch is not RoHS compliant.
CW Industries GTS447R101HR technical specifications.
| Actuator Length | 17.5mm |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP56, Water Resistant |
| RoHS Compliant | No |
| Series | GTS447 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GTS447R101HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.