
CW Industries GTS448K101AHR technical specifications.
| Actuator Length | 17mm |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RoHS Compliant | Yes |
| Series | GTS448 |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GTS448K101AHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.