
CW Industries NAA-211-BI31-00 technical specifications.
| Actuator Type | Rocker |
| Color | Red |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries NAA-211-BI31-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.