This IndicON SPDT on-on snap-in panel switch from CW Industries features a current rating of 16A and a voltage rating of 125V AC. It is available in a bulk packaging with 500 units per package. The switch has a quick connect termination and a throw configuration of SPDT. It is not RoHS compliant and has a lead free construction.
CW Industries NBA-111-BI12-00 technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IndicON™ |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries NBA-111-BI12-00 to view detailed technical specifications.
No datasheet is available for this part.