
SPST-NO 3A 5V power relay featuring a 5V DC coil voltage and 179mA coil current with 28 Ohms resistance. This reed relay offers a 3A contact current rating with rhodium contacts and a 100,000-hour operational life. Designed for chassis or panel mounting with turret termination, it operates within a -20°C to 70°C temperature range. The relay exhibits a 3ms operate time and 2ms release time.
Cynergy3 DAR70510P technical specifications.
| Coil Current | 179mA |
| Coil Resistance | 28R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Rhodium |
| Current Rating | 3A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Panel |
| Number of Poles | 1 |
| Operate Time | 3ms |
| Packaging | Tray |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Turret |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAR70510P to view detailed technical specifications.
No datasheet is available for this part.
