
SPST-NO electromechanical relay with a 3A contact current rating and 1kV switching voltage. Features a 12VDC coil with 150 Ohm resistance and 80mA coil current. Offers rhodium contact material, 100,000-hour electrical life, and operates within a -20°C to 70°C temperature range. Designed for through-hole PCB mounting with PC pin termination.
Cynergy3 DAR71210 technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Rhodium |
| Current Rating | 3A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 3ms |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | DA |
| Switching Current | 3A |
| Switching Voltage | 1kV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 23g |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAR71210 to view detailed technical specifications.
No datasheet is available for this part.
