
SPST-NO 3A 24VDC Power Reed Relay. Features a 3A contact current rating with rhodium contact material. Operates with a 24VDC coil voltage, 30.7mA coil current, and 780 Ohm coil resistance. Offers a 2ms release time and 3ms operate time, with a mechanical life of 100,000 hours. Designed for chassis or panel mounting with turret termination. Operating temperature range from -20°C to 70°C.
Cynergy3 DAR72410P technical specifications.
| Coil Current | 30.7mA |
| Coil Resistance | 780R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Rhodium |
| Current Rating | 3A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Panel |
| Number of Poles | 1 |
| Operate Time | 3ms |
| Packaging | Tray |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Turret |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAR72410P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
