
Signal relay featuring a single pole, single throw normally open (SPST-NO) configuration. This reed relay offers a 2A contact current rating with tungsten contacts and a 5V DC coil voltage. It operates with a 179mA coil current and 28 Ohm coil resistance, boasting a 3ms operate time and 2ms release time. Designed for chassis or PCB mounting via through-hole termination, it supports quick connect. Rated for 2A, it operates within a -20°C to 70°C temperature range and has a projected life of 100,000 hours.
Cynergy3 DAT70510S technical specifications.
| Coil Current | 179mA |
| Coil Resistance | 28R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Tungsten |
| Current Rating | 2A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, PCB, Through Hole |
| Number of Poles | 1 |
| Operate Time | 3ms |
| Packaging | Bulk |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Weight | 29g |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAT70510S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
