SPST momentary dry reed relay featuring a 5VDC coil with a 0.313A (1565mW) current rating. Contact specifications include a 2A current rating and a 10000VDC breakdown voltage. Designed for DC input and AC/DC output, this through-hole, straight-mount component operates within a temperature range of -20°C to 70°C, with solder termination.
Cynergy3 DAT70515 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cynergy3 DAT70515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.