
SPST-NO Reed Relay, 2A contact current rating, 5V DC coil voltage, and 313mA coil current. Features 16 Ohms coil resistance and Tungsten contact material. Operates within -20°C to 70°C, with 3ms operate time and 2ms release time. Chassis and panel mountable with solder termination.
Cynergy3 DAT70515P technical specifications.
| Coil Current | 313mA |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Tungsten |
| Current Rating | 2A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Panel |
| Number of Poles | 1 |
| Operate Time | 3ms |
| Packaging | Tray |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAT70515P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
