
SPST-NO Reed Relay, 12VDC coil voltage, 150 ohm coil resistance, and 80mA coil current. Features tungsten contacts, 2A switching current, 50W switching capacity, and 7kV switching voltage. Through-hole mounting with PC pin termination. Operates within -20°C to 70°C, with a 3ms operate time and 2ms release time, offering 1,000,000 hours of life.
Cynergy3 DAT71210 technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 12V |
| Contact Material | Tungsten |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Reach SVHC Compliant | No |
| Relay Type | Reed |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Switching Capacity | 50W |
| Switching Current | 2A |
| Switching Voltage | 7kV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 23g |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DAT71210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
