SPST momentary dry reed relay featuring DC input with AC/DC output capability. Coil specifications include 0.08A current, 12VDC voltage, and 960mW power. Contact ratings are 2A switching current and 7000VDC breakdown voltage. Operating temperature range spans from -20°C to 70°C, with solder and wire termination for through-hole mounting.
Cynergy3 DAT71210F technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER AND WIRE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cynergy3 DAT71210F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.