SPST momentary dry reed relay featuring DC input with AC/DC output. Coil specifications include 0.126A current, 12VDC voltage, and 1512mW power. Contact ratings are 2A and 10000VDC. Operating temperature range is -20°C to 70°C, with solder termination for through-hole mounting.
Cynergy3 DAT71215 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cynergy3 DAT71215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.