
SPST reed relay featuring rhodium contacts rated for 3A, with a 5VDC coil voltage and 132mA coil current. Offers 10kV isolation and a 100,000-hour operational life. Mountable via PCB or chassis mount with quick connect terminations. Operating temperature range from -20°C to 70°C.
Cynergy3 DBR70510S technical specifications.
| Coil Current | 132mA |
| Coil Resistance | 38R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Rhodium |
| Current Rating | 3A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, PCB |
| Number of Poles | 1 |
| Operate Time | 2ms |
| Packaging | Tray |
| Relay Type | Reed |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DBR70510S to view detailed technical specifications.
No datasheet is available for this part.
