The DBR71205-HR is a high-reliability, high-insulation resistance reed relay from Sensata-Cynergy3's D-HR series. It features rhodium contacts and a normally closed (SPST-NC) contact configuration. This relay provides 5kV isolation and is specifically designed for sensitive applications requiring extremely low leakage current and high insulation resistance (min 1x10^14 Ohms), such as medical defibrillators, cardiac monitors, and high-voltage test equipment. It is designed for through-hole PCB mounting with PC pin terminations.
Cynergy3 DBR71205-HR technical specifications.
| Coil Voltage | 12VDC |
| Contact Form | SPST-NC (1 Form B) |
| Isolation Voltage (across contacts) | 5kV DC |
| Switching Voltage Max | 1000V DC/AC peak |
| Switching Current Max | 3A |
| Coil Resistance | 240Ohms |
| Contact Material | Rhodium |
| Insulation Resistance Min | 1x10^14Ohms |
| Operate Time | 2ms |
| Release Time | 3ms |
| Operating Temperature Range | -20 to +70°C |
| Must Operate Voltage | 9VDC |
| Must Release Voltage | 1.25VDC |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DBR71205-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.