
SPST reed relay with rhodium contacts, designed for PCB mounting. Features a 24VDC coil with 925 Ohm resistance and 25.94mA coil current. Offers a 3A current rating and 10kV isolation. Operates within a -20°C to 70°C temperature range, with a 2ms operate time and 3ms release time. This RoHS compliant component has a lifespan of 100,000 hours.
Cynergy3 DBR72410 technical specifications.
| Coil Current | 25.94mA |
| Coil Resistance | 925R |
| Coil Voltage (DC) | 24V |
| Contact Material | Rhodium |
| Current Rating | 3A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB, Through Hole |
| Number of Poles | 1 |
| Operate Time | 2ms |
| Relay Type | Reed |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DBR72410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
