
SPST-NC 3A 24VDC Power Reed Relay featuring rhodium contacts for a 3A current rating. This non-latching, single-pole, single-throw normally closed relay operates with a 24VDC coil voltage and 25.9mA coil current, boasting a 925 Ohm coil resistance. Designed for chassis or panel mounting with solder termination, it offers a 2ms operate time and 3ms release time, with a rated life of 100,000 hours. Operating within a -20°C to 70°C temperature range, this RoHS compliant component measures 60mm in length, 18.5mm in height, and 15.8mm in depth.
Cynergy3 DBR72410P technical specifications.
| Coil Current | 25.9mA |
| Coil Resistance | 925R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Rhodium |
| Current Rating | 3A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Panel |
| Number of Poles | 1 |
| Operate Time | 2ms |
| Packaging | Tray |
| Relay Type | Reed |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DBR72410P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
