
SPST-NC Reed Power Relay with a 3A contact current rating and 24V DC coil voltage. Features rhodium contact material, 2ms operate time, and 3ms release time. Designed for chassis or PCB mounting with quick connect termination. Operates within a -20°C to 70°C temperature range and offers a 100,000-hour life expectancy.
Cynergy3 DBR72410S technical specifications.
| Coil Current | 25.9mA |
| Coil Resistance | 925R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Rhodium |
| Current Rating | 3A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, PCB |
| Number of Poles | 1 |
| Operate Time | 2ms |
| Packaging | Bulk |
| Relay Type | Reed |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 DBR72410S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
