SPST momentary dry reed relay featuring DC coil input with a 12VDC, 0.05A rating and 600mW power consumption. Contact specifications include a 2A switching current and a high 7000VDC breakdown voltage. Designed for through-hole, straight mounting with solder termination. Operates within a temperature range of -20°C to 70°C.
Cynergy3 DBT71210 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cynergy3 DBT71210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.