Cynergy3 DBT71210T technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 240R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Tungsten |
| Current Rating | 2A |
| Depth | 15.8mm |
| Height | 18.5mm |
| Length | 60mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 2ms |
| Relay Type | Reed |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | D |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Cynergy3 DBT71210T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
