Cynergy3 FFSMC10CU technical specifications.
| Body Material | Polyethylene |
| Current | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Series | FFSMC |
| Type | Switch |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 FFSMC10CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.