Cynergy3 FRD12049 technical specifications.
| Coil Current | 16mA |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Height | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | FRD12000 |
| Termination | Axial |
| Throw Configuration | SPST |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 FRD12049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.