
Cynergy3 FRD13504 technical specifications.
| Coil Current | 26.7mA |
| Coil Resistance | 900R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Height | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | FRD13000 |
| Termination | Axial |
| Throw Configuration | SPST |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cynergy3 FRD13504 to view detailed technical specifications.
No datasheet is available for this part.