Cynergy3 FRS12208 technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Release Time | 1ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Cynergy3 FRS12208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.