Cynergy3 ILSEU-GI360-5 technical specifications.
| Max Operating Supply Voltage | 32V |
| Maximum Operating Pressure | 360inH2O |
| Media Type | Liquid |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cynergy3 ILSEU-GI360-5 to view detailed technical specifications.
No datasheet is available for this part.